Operational Amplifiers - Op Amps
AD8003ACPZ-REEL7
Op Amp Triple High Speed Amplifier ±5V/10V 24-Pin LFCSP EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
High Speed Amplifier
Manufacturer Type
High Speed Amplifier
Number of Channels per Chip
3
Maximum Input Offset Voltage (mV)
11@5V
Minimum Single Supply Voltage (V)
4.5
Maximum Single Supply Voltage (V)
10
Minimum Dual Supply Voltage (V)
±2.25
Typical Dual Supply Voltage (V)
±3
Maximum Dual Supply Voltage (V)
±5
Typical Input Bias Current (uA)
7.7@5V
Maximum Input Bias Current (uA)
21(Min)@5V
Maximum Quiescent Current (mA)
28.2@5V
Typical Output Current (mA)
70@5V
Power Supply Type
Single, Dual
Typical Slew Rate (V/us)
2860@5V
Typical Input Noise Voltage Density (nV/rtHz)
1.8@5V
Input Offset Voltage Drift (uV/°C)
14.2@5V
Typical Inverting Input Current Noise Density (pA/rtHz)
36@5V
Typical Non-Inverting Input Current Noise Density (pA/rtHz)
3@5V
Minimum PSRR (dB)
50
Minimum CMRR (dB)
45
Minimum CMRR Range (dB)
<50
Typical Settling Time (ns)
12
Shutdown Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.73
Package Width
4
Package Length
4
PCB changed
24
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
24
Lead Shape
No Lead
Order Quantity

