Analog to Digital Converters - ADCs
AD7984BRMZ
1-Channel Single ADC SAR 1.33Msps 18-bit Serial 10-Pin MSOP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
SAR
Resolution
18bit
Number of ADCs
1
Number of Input Channels
1
Sampling Rate
1.33Msps
Interface Type
Serial (3-Wire, 4-Wire, SPI, QSPI, Microwire)
Input Type
Voltage
Input Signal Type
Differential
Voltage Reference
External
Polarity of Input Voltage
Bipolar
Voltage Supply Source
Single
Input Voltage
±5V
Typical Power Dissipation (mW)
10.5
Maximum Power Dissipation (mW)
14
Integral Nonlinearity Error
±2.25LSB
Full Scale Error
±0.075%FSR
Signal to Noise Ratio
98.5dB(Typ)
No Missing Codes (bit)
18
Sample and Hold
Yes
Single-Ended Input
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
0.85
Package Width
3
Package Length
3
PCB changed
10
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
10
Lead Shape
Gull-wing
Order Quantity

