Operational Amplifiers - Op Amps
AD797ARZ-REEL7
Op Amp Single Low Noise Amplifier ±18V 8-Pin SOIC N T/R
Analog DevicesProduct Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8542.33.00.01
Automotive
No
PPAP
No
Type
Low Noise Amplifier
Manufacturer Type
Low Noise Amplifier
Number of Channels per Chip
1
Process Technology
>2.5um
Maximum Input Offset Voltage (mV)
0.08@±5V
Minimum Dual Supply Voltage (V)
±5
Typical Dual Supply Voltage (V)
±15
Maximum Dual Supply Voltage (V)
±18
Maximum Input Offset Current (uA)
0.4@±5V
Typical Input Bias Current (uA)
0.25@±5V
Maximum Input Bias Current (uA)
1.5@±5V
Maximum Quiescent Current (mA)
10.5@±5V
Typical Output Current (mA)
50@±5V
Power Supply Type
Dual
Typical Slew Rate (V/us)
20@±15V
Typical Input Noise Voltage Density (nV/rtHz)
1.7@±15V
Typical Voltage Gain (dB)
146.02
Typical Noninverting Input Current Noise Density (pA/rtHz)
2@±15V
Minimum PSRR (dB)
114
Minimum CMRR (dB)
114
Minimum CMRR Range (dB)
105 to 115
Typical Gain Bandwidth Product (MHz)
450
Typical Settling Time (ns)
1200
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

