Digital to Analog Converters - DACs
AD7943BRZ
DAC 1-CH Segment 12-bit 16-Pin SOIC W Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.40
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Segment
Resolution
12bit
Conversion Rate
1.7Msps
Number of DAC Channels
1
Number of Outputs per Chip
1
Maximum Settling Time (us)
0.6(Typ)
Interface Type
Serial
Output Type
Current
Voltage Reference
External
Minimum Single Supply Voltage (V)
4.5
Power Supply Type
Single
Maximum Power Dissipation (mW)
450
Integral Nonlinearity Error
±0.5LSB
Full Scale Error
±2LSB
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
2.3
Package Width
7.5
Package Length
10.3
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
16
Lead Shape
Gull-wing

