Analog to Digital Converters - ADCs
AD7938BCPZ-REEL7
8-Channel Single ADC SAR 1.5Msps 12-bit Parallel 32-Pin LFCSP EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
SAR
Resolution
12bit
Number of ADCs
1
Number of Input Channels
4|4/7|8
Sampling Rate
1.5Msps
Interface Type
Parallel
Input Type
Voltage
Input Signal Type
Differential|Pseudo-Differential|Single-Ended
Voltage Reference
External|Internal
Polarity of Input Voltage
Unipolar
Voltage Supply Source
Analog and Digital
Input Voltage
2.5V/5V
Maximum Power Dissipation (mW)
13.5
Integral Nonlinearity Error
±1.5LSB
Full Scale Error
±3LSB
Signal to Noise Ratio
71dB(Min)
No Missing Codes (bit)
12
Sample and Hold
Yes
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Supplier Temperature Grade
Commercial
Mounting
Surface Mount
Package Height
0.73 mm
Package Width
5 mm
Package Length
5 mm
PCB changed
32
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
32
Lead Shape
No Lead

