Analog to Digital Converters - ADCs
AD7928BRUZ-REEL7
8-Channel Single ADC SAR 1Msps 12-bit Serial 20-Pin TSSOP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
SAR
Resolution
12bit
Number of ADCs
1
Number of Input Channels
8
Sampling Rate
1Msps
Interface Type
Serial (SPI, QSPI, Microwire)
Input Type
Voltage
Input Signal Type
Single-Ended
Voltage Reference
External
Polarity of Input Voltage
Unipolar
Voltage Supply Source
Single
Input Voltage
2.5V/5V
Maximum Power Dissipation (mW)
13.5
Integral Nonlinearity Error
±1LSB
Full Scale Error
±1.5LSB
Signal to Noise Ratio
70dB(Min)
No Missing Codes (bit)
12
Sample and Hold
Yes
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Supplier Temperature Grade
Commercial
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
6.5
PCB changed
20
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
20
Lead Shape
Gull-wing

