Arrow Electronic Components Online
AD7923SRUZEPRL7|ADI|originalImage
AD7923SRUZEPRL7|ADI|limage
Analog to Digital Converters - ADCs

AD7923SRUZ-EP-RL7

4-Channel Single ADC SAR 200ksps 12-bit Serial 16-Pin TSSOP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A001a.2.c.
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    SAR
  • Resolution
    12bit
  • Number of ADCs
    1
  • Number of Input Channels
    4
  • Sampling Rate
    200ksps
  • Interface Type
    Serial (SPI, QSPI, Microwire)
  • Input Type
    Voltage
  • Input Signal Type
    Single-Ended
  • Voltage Reference
    External
  • Polarity of Input Voltage
    Unipolar
  • Voltage Supply Source
    Single
  • Input Voltage
    2.5V/5V
  • Maximum Power Dissipation (mW)
    7.5
  • Integral Nonlinearity Error
    ±1LSB
  • Full Scale Error
    ±1.5LSB
  • Signal to Noise Ratio
    70dB(Min)
  • No Missing Codes (bit)
    12
  • Sample and Hold
    Yes
  • Single-Ended Input
    Yes
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Military
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max) mm
  • Package Width
    4.4 mm
  • Package Length
    5 mm
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources