Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Manufacturer Type
Precision Comparator
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Output
Typical CMRR (dB)
95
Typical PSRR (dB)
90
Maximum Propagation Delay Time (ns)
50
Output Type
CMOS/TTL
Maximum Operating Supply Voltage (V)
±16.5|7
Maximum Input Offset Voltage (mV)
1.5@5V
Minimum Single Supply Voltage (V)
4.5
Maximum Single Supply Voltage (V)
7
Maximum Dual Supply Voltage (V)
±16.5
Maximum Input Bias Current (uA)
5@5V
Maximum Quiescent Current (mA)
10@15V/-5@-15V
Maximum Test Temperature (°C)
70
Minimum Test Temperature (°C)
0
Maximum Power Dissipation (mW)
500
Power Supply Type
Single|Dual
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

