Analog to Digital Converters - ADCs
AD7887ARMZ-REEL
2-Channel Single ADC SAR 125ksps 12-bit Serial 8-Pin MSOP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
SAR
Resolution
12bit
Number of ADCs
1
Number of Input Channels
1/2
Sampling Rate
125ksps
Interface Type
Serial (SPI, QSPI, Microwire)
Input Type
Voltage
Input Signal Type
Single-Ended
Voltage Reference
External|Internal
Polarity of Input Voltage
Unipolar
Voltage Supply Source
Single
Input Voltage
2.5V
Maximum Power Dissipation (mW)
3.5
Integral Nonlinearity Error
±2LSB
Full Scale Error
±2LSB
Signal to Noise Ratio
71dB
No Missing Codes (bit)
11
Sample and Hold
Yes
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Supplier Temperature Grade
Commercial
Mounting
Surface Mount
Package Height
0.85
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
8
Lead Shape
Gull-wing

