Arrow Electronic Components Online
AD7877ACPZ500RL7|ADI|simage
AD7877ACPZ500RL7|ADI|limage
Touch Screen Controllers

AD7877ACPZ-500RL7

Resistive Touch Screen 4-Wire 32-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Resistive
  • Synchronous Pin
    No
  • Resolution (bit)
    12
  • Maximum Load Capacitance (pF)
    100
  • Spread Spectrum
    No
  • Interface Type
    Serial/SPI
  • Touch Panel Interface
    4-Wire
  • Minimum Operating Supply Voltage (V)
    2.7
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Low Level Output Voltage (V)
    0.4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    32
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    32
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources