Analog to Digital Converters - ADCs
AD7875KRZ
1-Channel Single ADC SAR 100ksps 12-bit Parallel/Serial 24-Pin SOIC W Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
SVHC
Yes
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
SAR
Resolution
12bit
Number of ADCs
1
Number of Input Channels
1
Sampling Rate
100ksps
Interface Type
Serial|Parallel|Byte
Input Type
Voltage
Input Signal Type
Single-Ended
Voltage Reference
Internal
Polarity of Input Voltage
Unipolar
Voltage Supply Source
Dual
Input Voltage
5V
Typical Dual Supply Voltage (V)
±5
Typical Power Dissipation (mW)
60
Maximum Power Dissipation (mW)
95
Integral Nonlinearity Error
±1LSB
Full Scale Error
±8LSB
Signal to Noise Ratio
71.5dB(Typ)
No Missing Codes (bit)
12
Sample and Hold
Yes
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Supplier Temperature Grade
Commercial
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.6(Max)
Package Length
15.6(Max)
PCB changed
24
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
24
Lead Shape
Gull-wing

