Analog to Digital Converters - ADCs
AD7874ARZ-REEL7
4-Channel Single ADC SAR 116ksps 12-bit Parallel 28-Pin SOIC W T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
SAR
Resolution
12bit
Number of ADCs
1
Number of Input Channels
4
Sampling Rate
116ksps
Interface Type
Parallel
Input Type
Voltage
Input Signal Type
Single-Ended
Voltage Reference
Internal|External
Polarity of Input Voltage
Bipolar
Voltage Supply Source
Dual
Input Voltage
±10V
Typical Dual Supply Voltage (V)
±5
Typical Power Dissipation (mW)
100
Maximum Power Dissipation (mW)
150
Integral Nonlinearity Error
±1LSB
Full Scale Error
±5LSB
Signal to Noise Ratio
70dB
Sample and Hold
Yes
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Supplier Temperature Grade
Commercial
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.6(Max)
Package Length
18.1(Max)
PCB changed
28
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
28
Lead Shape
Gull-wing

