Reduced Price
Analog to Digital Converters - ADCs
AD7874AQ
4-Channel Single ADC SAR 116ksps 12-bit Parallel 28-Pin CDIP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.30
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
SAR
Resolution
12bit
Number of ADCs
1
Number of Input Channels
4
Sampling Rate
116ksps
Interface Type
Parallel
Input Type
Voltage
Input Signal Type
Single-Ended
Voltage Reference
Internal|External
Polarity of Input Voltage
Bipolar
Voltage Supply Source
Dual
Input Voltage
±10V
Typical Dual Supply Voltage (V)
±5
Typical Power Dissipation (mW)
100
Maximum Power Dissipation (mW)
150
Integral Nonlinearity Error
±1LSB
Full Scale Error
±5LSB
Signal to Noise Ratio
70dB
Sample and Hold
Yes
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Supplier Temperature Grade
Commercial
Mounting
Through Hole
Package Height
5.72(Max) - 0.38(Min) mm
Package Width
15.49(Max) mm
Package Length
37.85(Max) mm
PCB changed
28
Standard Package Name
DIP
Supplier Package
CDIP
Pin Count
28
Lead Shape
Through Hole

