Analog to Digital Converters - ADCs
AD7870JPZ-REEL
1-Channel Single ADC SAR 100ksps 12-bit Parallel/Serial 28-Pin PLCC T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
SAR
Resolution
12bit
Number of ADCs
1
Number of Input Channels
1
Sampling Rate
100ksps
Interface Type
Byte|Parallel|Serial
Input Type
Voltage
Input Signal Type
Single-Ended
Voltage Reference
Internal
Polarity of Input Voltage
Bipolar
Voltage Supply Source
Dual
Input Voltage
±3V
Typical Dual Supply Voltage (V)
±5
Typical Power Dissipation (mW)
60
Maximum Power Dissipation (mW)
95
Integral Nonlinearity Error
±0.5LSB(Typ)
Full Scale Error
±5LSB
Signal to Noise Ratio
71.5dB(Typ)
No Missing Codes (bit)
12
Sample and Hold
Yes
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Supplier Temperature Grade
Commercial
Mounting
Surface Mount
Package Height
3.94(Max)
Package Width
11.58(Max)
Package Length
11.58(Max)
PCB changed
28
Standard Package Name
LCC
Supplier Package
PLCC
Pin Count
28
Lead Shape
J-Lead
Order Quantity

