Arrow Electronic Components Online
AD7866ARUZREEL|ADI|simage
AD7866ARUZREEL|ADI|limage
Analog to Digital Converters - ADCs

AD7866ARUZ-REEL

4-Channel Dual ADC SAR 1Msps 12-bit Serial 20-Pin TSSOP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    SAR
  • Resolution
    12bit
  • Number of ADCs
    2
  • Number of Input Channels
    4
  • Sampling Rate
    1Msps
  • Interface Type
    Serial (SPI, QSPI, Microwire)
  • Input Type
    Voltage
  • Input Signal Type
    Single-Ended
  • Voltage Reference
    Internal|External
  • Polarity of Input Voltage
    Unipolar
  • Voltage Supply Source
    Analog and Digital
  • Input Voltage
    2.5V/5V
  • Maximum Power Dissipation (mW)
    24
  • Integral Nonlinearity Error
    ±1.5LSB
  • Full Scale Error
    ±2.5LSB
  • Signal to Noise Ratio
    70dB(Typ)
  • No Missing Codes (bit)
    12
  • Sample and Hold
    Yes
  • Single-Ended Input
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Commercial
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.4
  • Package Length
    6.5
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    20
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources