Analog to Digital Converters - ADCs
AD7865BSZ-2
4-Channel Single ADC SAR 350ksps 14-bit Parallel 44-Pin MQFP Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
SAR
Resolution
14bit
Number of ADCs
1
Number of Input Channels
4
Sampling Rate
350ksps
Interface Type
Parallel
Input Type
Voltage
Input Signal Type
Single-Ended
Voltage Reference
Internal|External
Polarity of Input Voltage
Unipolar
Voltage Supply Source
Analog and Digital
Input Voltage
2.5V/5V
Typical Power Dissipation (mW)
100
Maximum Power Dissipation (mW)
150
Integral Nonlinearity Error
±1.5LSB
Full Scale Error
±16LSB
Sample and Hold
Yes
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Supplier Temperature Grade
Commercial
Mounting
Surface Mount
Package Height
2
Package Width
10
Package Length
10
PCB changed
44
Standard Package Name
QFP
Supplier Package
MQFP
Pin Count
44
Lead Shape
Gull-wing

