Arrow Electronic Components Online
AD7862BRZ10|ADI|simage
AD7862BRZ10|ADI|limage
Analog to Digital Converters - ADCs

AD7862BRZ-10

4-Channel Dual ADC SAR 250ksps 12-bit Parallel 28-Pin SOIC W Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Process Technology
    CMOS
  • Architecture
    SAR
  • Resolution
    12bit
  • Number of ADCs
    2
  • Number of Input Channels
    4
  • Sampling Rate
    250ksps
  • Interface Type
    Parallel
  • Input Type
    Voltage
  • Input Signal Type
    Single-Ended
  • Voltage Reference
    Internal|External
  • Polarity of Input Voltage
    Bipolar
  • Voltage Supply Source
    Analog and Digital
  • Input Voltage
    ±10V
  • Typical Power Dissipation (mW)
    60
  • Maximum Power Dissipation (mW)
    75
  • Integral Nonlinearity Error
    ±1LSB
  • Full Scale Error
    ±3LSB
  • No Missing Codes (bit)
    12
  • Sample and Hold
    Yes
  • Single-Ended Input
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Supplier Temperature Grade
    Commercial
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.6(Max)
  • Package Length
    18.1(Max)
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W
  • Pin Count
    28
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources