Arrow Electronic Components Online
AD7837AQ|ADI|simage
AD7837AQ|ADI|limage
Digital to Analog Converters - DACs

AD7837AQ

DAC 2-CH Segment 12-bit 24-Pin CDIP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Segment
  • Resolution
    12bit
  • Conversion Rate
    250ksps
  • Number of DAC Channels
    2
  • Number of Outputs per Chip
    2
  • Maximum Settling Time (us)
    5
  • Interface Type
    Parallel
  • Output Type
    Voltage
  • Output Polarity
    Unipolar
  • Voltage Reference
    External
  • Maximum Dual Supply Voltage (V)
    ±15.75
  • Power Supply Type
    Dual
  • Maximum Power Dissipation (mW)
    1000
  • Integral Nonlinearity Error
    ±1LSB
  • Full Scale Error
    ±5LSB
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    3.56(Max)
  • Package Width
    7.87(Max)
  • Package Length
    32.51(Max)
  • PCB changed
    24
  • Standard Package Name
    DIP
  • Supplier Package
    CDIP
  • Pin Count
    24
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources