Arrow Electronic Components Online
AD7836ASZ|ADI|limage
AD7836ASZ|ADI|simage
Top Searched
Digital to Analog Converters - DACs

AD7836ASZ

DAC 4-CH R-2R 14-bit 44-Pin MQFP Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    R-2R
  • Resolution
    14bit
  • Conversion Rate
    62.5ksps
  • Number of DAC Channels
    4
  • Number of Outputs per Chip
    4
  • Maximum Settling Time (us)
    16(Typ)
  • Interface Type
    Parallel
  • Output Type
    Voltage
  • Output Polarity
    Unipolar|Bipolar
  • Voltage Reference
    External
  • Maximum Dual Supply Voltage (V)
    ±15.75
  • Power Supply Type
    Dual
  • Maximum Power Dissipation (mW)
    460(Typ)
  • Integral Nonlinearity Error
    ±2LSB
  • Full Scale Error
    ±8LSB
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    2
  • Package Width
    10
  • Package Length
    10
  • PCB changed
    44
  • Standard Package Name
    QFP
  • Supplier Package
    MQFP
  • Pin Count
    44
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources