Arrow Electronic Components Online
AD7834BRZREEL|ADI|simage
AD7834BRZREEL|ADI|limage
Digital to Analog Converters - DACs

AD7834BRZ-REEL

DAC 4-CH R-2R 14-bit 28-Pin SOIC W T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.40
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    R-2R
  • Resolution
    14bit
  • Conversion Rate
    100ksps
  • Number of DAC Channels
    4
  • Number of Outputs per Chip
    4
  • Maximum Settling Time (us)
    10(Typ)
  • Interface Type
    Serial
  • Output Type
    Voltage
  • Output Polarity
    Bipolar|Unipolar
  • Voltage Reference
    External
  • Maximum Dual Supply Voltage (V)
    ±15.75
  • Power Supply Type
    Dual
  • Maximum Power Dissipation (mW)
    465
  • Integral Nonlinearity Error
    ±1LSB
  • Full Scale Error
    ±5mV
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.6(Max)
  • Package Length
    18.1(Max)
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W
  • Pin Count
    28
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources