Analog to Digital Converters - ADCs
AD7817ARUZ
4-Channel Single ADC SAR 100ksps 10-bit Serial 16-Pin TSSOP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
Yes
PPAP
No
Converter Type
Temperature Measurement
Architecture
SAR
Resolution
10bit
Number of ADCs
1
Number of Input Channels
4
Sampling Rate
100ksps
Interface Type
Serial (3-Wire, 5-Wire, SPI, QSPI, Microwire)
Input Type
Voltage|Temperature
Input Signal Type
Single-Ended
Voltage Reference
Internal|External
Polarity of Input Voltage
Unipolar
Voltage Supply Source
Single
Input Voltage
2.5V
Maximum Power Dissipation (mW)
450
Integral Nonlinearity Error
±1LSB
Full Scale Error
±10LSB
No Missing Codes (bit)
10
Sample and Hold
Yes
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max) mm
Package Width
4.4 mm
Package Length
5 mm
PCB changed
16
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
16
Lead Shape
Gull-wing
We don't have prices now, please check later.
Order Quantity

