Arrow Electronic Components Online
AD7812WYRUZRL|ADI|simage
AD7812WYRUZRL|ADI|limage
Analog to Digital Converters - ADCs

AD7812WYRUZ-RL

8-Channel Single ADC SAR 350ksps 10-bit Serial (3-Wire, 5-Wire, SPI, QSPI) Automotive AEC-Q100 20-Pin TSSOP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    Yes
  • PPAP
    Unknown
  • Converter Type
    General Purpose
  • Architecture
    SAR
  • Resolution
    10bit
  • Number of ADCs
    1
  • Number of Input Channels
    7/4|8
  • Sampling Rate
    350ksps
  • Interface Type
    Serial (3-Wire, 5-Wire, SPI, QSPI)
  • Input Type
    Voltage
  • Input Signal Type
    Pseudo-Differential|Single-Ended
  • Voltage Reference
    External|Internal
  • Polarity of Input Voltage
    Unipolar
  • Voltage Supply Source
    Single
  • Input Voltage
    2.5V/5V
  • Maximum Power Dissipation (mW)
    10.5
  • Integral Nonlinearity Error
    ±1LSB
  • Full Scale Error
    ±2LSB
  • No Missing Codes (bit)
    10
  • Sample and Hold
    Yes
  • Single-Ended Input
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.4
  • Package Length
    6.5
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    20
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources