Product Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
COMPONENTS
Automotive
No
PPAP
No
Output Type
Selectable
Topology
Series|Shunt
Initial Accuracy
1mV
Maximum Temperature Coefficient
3ppm/°C
Load Regulation
75uV/mA
Line Regulation
10uV/V
Output Voltage (V)
2.5/3
Maximum Input Voltage (V)
36
Maximum Output Current (mA)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

