Arrow Electronic Components Online
AD780ARZREEL7|ADI|simage
AD780ARZREEL7|ADI|limage
Voltage References

AD780ARZ-REEL7

V-Ref Selectable 2.5V/3V 10mA 8-Pin SOIC N T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Output Type
    Selectable
  • Topology
    Series|Shunt
  • Initial Accuracy
    5mV
  • Maximum Temperature Coefficient
    7ppm/°C
  • Load Regulation
    75uV/mA
  • Line Regulation
    10uV/V
  • Output Voltage (V)
    2.5/3
  • Maximum Input Voltage (V)
    36
  • Maximum Output Current (mA)
    10
  • Typical Output Resistance (Ohm)
    3000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.38
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources