Arrow Electronic Components Online
AD7809BSTZ|ADI|simage
AD7809BSTZ|ADI|limage
Digital to Analog Converters - DACs

AD7809BSTZ

DAC 8-CH 10-bit 44-Pin TQFP Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.40
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Resolution
    10bit
  • Conversion Rate
    667ksps
  • Number of DAC Channels
    8
  • Number of Outputs per Chip
    8
  • Maximum Settling Time (us)
    4
  • Interface Type
    Parallel
  • Output Type
    Voltage
  • Output Polarity
    Unipolar
  • Voltage Reference
    Internal|External
  • Minimum Single Supply Voltage (V)
    2.97
  • Power Supply Type
    Analog and Digital
  • Maximum Power Dissipation (mW)
    99
  • Integral Nonlinearity Error
    ±4LSB
  • Full Scale Error
    ±3%FSR
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Supplier Temperature Grade
    Commercial
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    10
  • Package Length
    10
  • PCB changed
    44
  • Standard Package Name
    QFP
  • Supplier Package
    TQFP
  • Pin Count
    44
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources