Digital to Analog Converters - DACs
AD7801BRZ-REEL7
DAC 1-CH Current Steering 8-bit 20-Pin SOIC W T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Current Steering
Resolution
8bit
Conversion Rate
833ksps
Number of DAC Channels
1
Number of Outputs per Chip
1
Maximum Settling Time (us)
2
Interface Type
Parallel
Output Type
Voltage
Output Polarity
Unipolar
Voltage Reference
Internal|External
Minimum Single Supply Voltage (V)
2.7
Power Supply Type
Single
Maximum Power Dissipation (mW)
870
Integral Nonlinearity Error
±1LSB
Full Scale Error
-0.75LSB(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Supplier Temperature Grade
Commercial
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.6(Max)
Package Length
13(Max)
PCB changed
20
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
20
Lead Shape
Gull-wing

