Arrow Electronic Components Online
AD7771BCPZ|ADI|simage
AD7771BCPZ|ADI|limage
Analog to Digital Converters - ADCs

AD7771BCPZ

8-Channel Octal ADC Delta-Sigma 128ksps 24-bit Serial 64-Pin LFCSP EP Tray

Analog Devices
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Delta-Sigma
  • Resolution
    24bit
  • Number of ADCs
    8
  • Number of Input Channels
    8
  • Sampling Rate
    128ksps
  • Interface Type
    Serial (SPI)
  • Input Type
    Voltage
  • Input Signal Type
    Differential, Pseudo-Differential, Single-Ended
  • Voltage Reference
    External, Internal
  • Input Voltage Polarity
    Bipolar, Unipolar
  • Power Supply Type
    Dual, Single
  • Input Voltage
    ±1.25V, 2.5V
  • Typical Dual Supply Voltage (V)
    ±1.65
  • Typical Power Dissipation (mW)
    133
  • Maximum Power Dissipation (mW)
    153
  • Integral Nonlinearity Error
    ±15ppm of FSR
  • Full Scale Error
    ±0.1%FSR(Typ)
  • Signal to Noise Ratio
    66dB(Typ)
  • No Missing Codes (bit)
    24
  • Sample and Hold
    Yes
  • Single-Ended Input
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    9
  • Package Length
    9
  • PCB changed
    64
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    64
  • Family/Series
    AD7771
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    260
  • MSL
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources