Analog to Digital Converters - ADCs
AD7768-4BSTZ-RL
4-Channel Quad ADC Delta-Sigma 256ksps 24-bit Serial 64-Pin LQFP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Delta-Sigma
Resolution
24bit
Number of ADCs
4
Number of Input Channels
4
Sampling Rate
256ksps
Interface Type
Serial (3-Wire, 4-Wire, SPI, QSPI, Microwire)
Input Type
Voltage
Input Signal Type
Pseudo-Differential|Differential
Voltage Reference
External
Polarity of Input Voltage
Bipolar
Voltage Supply Source
Single
Input Voltage
±4.096V
Typical Power Dissipation (mW)
360
Maximum Power Dissipation (mW)
392
Integral Nonlinearity Error
±7ppm of FSR
Full Scale Error
±120ppm of FSR
Signal to Noise Ratio
111dB(Typ)
No Missing Codes (bit)
24
Sample and Hold
Yes
Single-Ended Input
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.4 mm
Package Width
10 mm
Package Length
10 mm
PCB changed
64
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
64
Lead Shape
Gull-wing
Order Quantity

