Arrow Electronic Components Online
AD7731BNZ|ADI|limage
AD7731BNZ|ADI|simage
Analog to Digital Converters - ADCs

AD7731BNZ

5-Channel Single ADC Delta-Sigma 6.4ksps 24-bit Serial 24-Pin PDIP N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Delta-Sigma
  • Resolution
    24bit
  • Number of ADCs
    1
  • Number of Input Channels
    5|3
  • Sampling Rate
    6.4ksps
  • Interface Type
    Serial (3-Wire, SPI)
  • Input Type
    Voltage
  • Input Signal Type
    Pseudo-Differential|Differential
  • Voltage Reference
    External
  • Polarity of Input Voltage
    Unipolar|Bipolar
  • Voltage Supply Source
    Analog and Digital
  • Input Voltage
    0.02V/0.04V/0.08V/0.16V/0.32V/0.64V/1.28V|±0.02V/±0.04V/±0.08V/±0.16V/±0.32V/±0.64V/±1.28V
  • Maximum Power Dissipation (mW)
    67.5
  • Integral Nonlinearity Error
    15ppm of FSR
  • Signal to Noise Ratio
    125dB
  • No Missing Codes (bit)
    24
  • Sample and Hold
    No
  • Single-Ended Input
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Through Hole
  • Package Height
    3.3 mm
  • Package Width
    6.35 mm
  • Package Length
    31.75 mm
  • PCB changed
    24
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP N
  • Pin Count
    24
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources