Analog to Digital Converters - ADCs
AD7730BRUZ
2-Channel Single ADC Delta-Sigma 1.2ksps 24-bit Serial 24-Pin TSSOP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Converter Type
Pressure Measurement
Architecture
Delta-Sigma
Resolution
24bit
Number of ADCs
1
Number of Input Channels
2
Sampling Rate
1.2ksps
Interface Type
Serial (3-Wire, SPI)
Input Type
Voltage
Input Signal Type
Differential
Voltage Reference
External
Polarity of Input Voltage
Unipolar|Bipolar
Voltage Supply Source
Analog and Digital
Input Voltage
0.01V/0.02V/0.04V/0.08V|±0.01V/±0.02V/±0.04V/±0.08V
Maximum Power Dissipation (mW)
125
Integral Nonlinearity Error
18ppm of FSR
Signal to Noise Ratio
123dB
No Missing Codes (bit)
24
Sample and Hold
No
Single-Ended Input
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
1.05(Max) mm
Package Width
4.4 mm
Package Length
7.8 mm
PCB changed
24
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
24
Lead Shape
Gull-wing
We don't have prices now, please check later.
Order Quantity

