Arrow Electronic Components Online
AD7723BSZREEL|ADI|limage
AD7723BSZREEL|ADI|simage
Analog to Digital Converters - ADCs

AD7723BSZ-REEL

1-Channel Single ADC Delta-Sigma 19.2Msps 16-bit Parallel/Serial 44-Pin MQFP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Delta-Sigma
  • Resolution
    16bit
  • Number of ADCs
    1
  • Number of Input Channels
    1
  • Sampling Rate
    19.2Msps
  • Interface Type
    Parallel|Serial
  • Input Type
    Voltage
  • Input Signal Type
    Differential
  • Voltage Reference
    Internal|External
  • Polarity of Input Voltage
    Unipolar|Bipolar
  • Voltage Supply Source
    Analog and Digital
  • Input Voltage
    4V|±2V
  • Maximum Power Dissipation (mW)
    475
  • Integral Nonlinearity Error
    ±2LSB(Typ)
  • Full Scale Error
    ±0.5%FSR(Typ)
  • Signal to Noise Ratio
    91dB(Typ)
  • No Missing Codes (bit)
    16
  • Sample and Hold
    Yes
  • Single-Ended Input
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    2 mm
  • Package Width
    10 mm
  • Package Length
    10 mm
  • PCB changed
    44
  • Standard Package Name
    QFP
  • Supplier Package
    MQFP
  • Pin Count
    44
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources