Analog to Digital Converters - ADCs
AD7722ASZ
1-Channel Single ADC Delta-Sigma 195.3ksps 16-bit Parallel/Serial 44-Pin MQFP Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Delta-Sigma
Resolution
16bit
Number of ADCs
1
Number of Input Channels
1
Sampling Rate
195.3ksps
Interface Type
Serial (3-Wire)|Parallel
Input Type
Voltage
Input Signal Type
Differential|Single-Ended
Voltage Reference
External|Internal
Polarity of Input Voltage
Bipolar|Unipolar
Voltage Supply Source
Analog and Digital
Input Voltage
±1.235V/±1.25V|2.47V/2.5V
Maximum Power Dissipation (mW)
375
Integral Nonlinearity Error
±2LSB(Typ)
Full Scale Error
±0.6%FSR
Sample and Hold
No
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
2 mm
Package Width
10 mm
Package Length
10 mm
PCB changed
44
Standard Package Name
QFP
Supplier Package
MQFP
Pin Count
44
Lead Shape
Gull-wing

