Arrow Electronic Components Online
AD7716BPZ|ADI|simage
AD7716BPZ|ADI|limage
Analog to Digital Converters - ADCs

AD7716BPZ

4-Channel Single ADC Delta-Sigma 570ksps 22-bit Serial 44-Pin PLCC Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Delta-Sigma
  • Resolution
    22bit
  • Number of ADCs
    1
  • Number of Input Channels
    4
  • Sampling Rate
    570ksps
  • Interface Type
    Serial (SPI)
  • Input Type
    Voltage
  • Input Signal Type
    Single-Ended
  • Voltage Reference
    External
  • Polarity of Input Voltage
    Bipolar
  • Voltage Supply Source
    Dual
  • Input Voltage
    ±2.5V
  • Typical Dual Supply Voltage (V)
    ±5
  • Maximum Power Dissipation (mW)
    500
  • Integral Nonlinearity Error
    0.006%FSR
  • Full Scale Error
    1%FSR
  • Signal to Noise Ratio
    108dB
  • No Missing Codes (bit)
    21
  • Sample and Hold
    No
  • Single-Ended Input
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Supplier Temperature Grade
    Commercial
  • Mounting
    Surface Mount
  • Package Height
    3.68(Min) mm
  • Package Width
    16.66(Max) mm
  • Package Length
    16.66(Max) mm
  • PCB changed
    44
  • Standard Package Name
    LCC
  • Supplier Package
    PLCC
  • Pin Count
    44
  • Lead Shape
    J-Lead

Documentation and Resources

Datasheets
Design resources