Arrow Electronic Components Online
AD7713ARZREEL|ADI|simage
AD7713ARZREEL|ADI|limage
Analog to Digital Converters - ADCs

AD7713ARZ-REEL

2-Channel Single ADC Delta-Sigma 3.9ksps 24-bit Serial 24-Pin SOIC W T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Delta-Sigma
  • Resolution
    24bit
  • Number of ADCs
    1
  • Number of Input Channels
    2|1
  • Sampling Rate
    3.9ksps
  • Interface Type
    Serial (3-Wire, 4-Wire)
  • Input Type
    Voltage
  • Input Signal Type
    Differential|Single-Ended
  • Voltage Reference
    External
  • Polarity of Input Voltage
    Bipolar|Unipolar
  • Voltage Supply Source
    Analog and Digital
  • Input Voltage
    ±2.5V|2.5V/10V
  • Typical Power Dissipation (mW)
    3.5
  • Maximum Power Dissipation (mW)
    5.5
  • Integral Nonlinearity Error
    ±0.0015%FSR
  • Full Scale Error
    ±0.0004%FSR
  • Signal to Noise Ratio
    131dB
  • No Missing Codes (bit)
    24
  • Sample and Hold
    Yes
  • Single-Ended Input
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Commercial
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.6(Max)
  • Package Length
    15.6(Max)
  • PCB changed
    24
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W
  • Pin Count
    24
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources