Analog to Digital Converters - ADCs
AD7711ANZ
1-Channel Single ADC Delta-Sigma 19.5ksps 24-bit Serial 24-Pin PDIP N Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Delta-Sigma
Resolution
24bit
Number of ADCs
1
Number of Input Channels
1
Sampling Rate
19.5ksps
Interface Type
Serial (3-Wire, 4-Wire)
Input Type
Voltage
Input Signal Type
Differential|Single-Ended
Voltage Reference
External|Internal
Polarity of Input Voltage
Bipolar|Unipolar
Voltage Supply Source
Dual|Single
Input Voltage
±5V|5V
Typical Dual Supply Voltage (V)
-5/10|±5
Typical Power Dissipation (mW)
30
Maximum Power Dissipation (mW)
52.5
Integral Nonlinearity Error
±0.003%FSR
Full Scale Error
±0.006%FSR
Signal to Noise Ratio
131dB
No Missing Codes (bit)
24
Sample and Hold
Yes
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Supplier Temperature Grade
Commercial
Mounting
Through Hole
Package Height
3.3 mm
Package Width
6.35 mm
Package Length
31.75 mm
PCB changed
24
Standard Package Name
DIP
Supplier Package
PDIP N
Pin Count
24
Lead Shape
Through Hole

