Arrow Electronic Components Online
AD7705BRUZREEL7|ADI|simage
AD7705BRUZREEL7|ADI|limage
Analog to Digital Converters - ADCs

AD7705BRUZ-REEL7

2-Channel Single ADC Delta-Sigma 500sps 16-bit Serial 16-Pin TSSOP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Delta-Sigma
  • Resolution
    16bit
  • Number of ADCs
    1
  • Number of Input Channels
    2
  • Sampling Rate
    500sps
  • Interface Type
    Serial (3-Wire, SPI, QSPI, Microwire)
  • Input Type
    Voltage
  • Input Signal Type
    Differential
  • Voltage Reference
    External
  • Polarity of Input Voltage
    Bipolar|Unipolar
  • Voltage Supply Source
    Single
  • Input Voltage
    ±1.225V/±2.5V|1.225V/2.5V
  • Maximum Power Dissipation (mW)
    1
  • Integral Nonlinearity Error
    ±0.003%FSR
  • Full Scale Error
    ±0.003%FSR(Typ)
  • Signal to Noise Ratio
    116dB
  • No Missing Codes (bit)
    16
  • Sample and Hold
    No
  • Single-Ended Input
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Commercial
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.4
  • Package Length
    5
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources