Analog to Digital Converters - ADCs
AD7701BNZ
1-Channel Single ADC Delta-Sigma 4ksps 16-bit Serial 20-Pin PDIP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Delta-Sigma
Resolution
16bit
Number of ADCs
1
Number of Input Channels
1
Sampling Rate
4ksps
Interface Type
Serial
Input Type
Voltage
Input Signal Type
Single-Ended
Voltage Reference
External
Polarity of Input Voltage
Unipolar|Bipolar
Voltage Supply Source
Dual
Input Voltage
2.5V|±2.5V
Typical Dual Supply Voltage (V)
±5
Typical Power Dissipation (mW)
25
Maximum Power Dissipation (mW)
37
Integral Nonlinearity Error
±0.0015%FSR
Full Scale Error
±2LSB
Sample and Hold
Yes
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Supplier Temperature Grade
Commercial
Mounting
Through Hole
Package Height
3.43 mm
Package Width
7.24 mm
Package Length
24.51 mm
PCB changed
20
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
20
Lead Shape
Through Hole

