Arrow Electronic Components Online
AD7663ASTZ|ADI|simage
AD7663ASTZ|ADI|limage
Analog to Digital Converters - ADCs

AD7663ASTZ

4-Channel Single ADC SAR 250ksps 16-bit Parallel/Serial 48-Pin LQFP Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Process Technology
    0.6um, CMOS
  • Architecture
    SAR
  • Resolution
    16bit
  • Number of ADCs
    1
  • Number of Input Channels
    4
  • Sampling Rate
    250ksps
  • Interface Type
    Parallel|Serial (2-Wire, SPI, QSPI, Microwire)
  • Input Type
    Voltage
  • Input Signal Type
    Single-Ended
  • Voltage Reference
    External
  • Polarity of Input Voltage
    Unipolar|Bipolar
  • Voltage Supply Source
    Analog and Digital
  • Input Voltage
    2.5V/5V/10V|±2.5V/±5V/±10V
  • Typical Power Dissipation (mW)
    35
  • Maximum Power Dissipation (mW)
    41
  • Integral Nonlinearity Error
    ±3LSB
  • Full Scale Error
    ±0.38%FSR
  • Signal to Noise Ratio
    90dB(Typ)
  • No Missing Codes (bit)
    16
  • Sample and Hold
    Yes
  • Single-Ended Input
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    48
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    48
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources