Arrow Electronic Components Online
AD7616BSTZ|ADI|simage
AD7616BSTZ|ADI|limage
Analog to Digital Converters - ADCs

AD7616BSTZ

16-Channel Dual ADC SAR 1Msps 16-bit Parallel 80-Pin LQFP Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    SAR
  • Resolution
    16bit
  • Number of ADCs
    2
  • Number of Input Channels
    16
  • Sampling Rate
    1Msps
  • Interface Type
    Parallel|Serial (1-Wire, 2-Wire, SPI, QSPI, Microwire)
  • Input Type
    Voltage
  • Input Signal Type
    Single-Ended|Pseudo-Differential
  • Voltage Reference
    Internal|External
  • Polarity of Input Voltage
    Bipolar
  • Voltage Supply Source
    Single
  • Input Voltage
    ±2.5V/±5V/±10V
  • Maximum Supply Current
    65
  • Typical Power Dissipation (mW)
    230
  • Maximum Power Dissipation (mW)
    350
  • Integral Nonlinearity Error
    ±2LSB
  • Full Scale Error
    ±32LSB
  • Signal to Noise Ratio
    93dB(Typ)
  • No Missing Codes (bit)
    16
  • Sample and Hold
    Yes
  • Single-Ended Input
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.4 mm
  • Package Width
    14 mm
  • Package Length
    14 mm
  • PCB changed
    80
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    80
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources