Analog to Digital Converters - ADCs
AD7607BSTZ
8-Channel Single ADC SAR 200ksps 14-bit Parallel/Serial 64-Pin LQFP Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Converter Type
General Purpose
Process Technology
Bipolar
Architecture
SAR
Resolution
14bit
Number of ADCs
1
Number of Input Channels
8
Sampling Rate
200ksps
Interface Type
Serial (SPI, QSPI, Microwire)|Parallel
Input Type
Voltage
Input Signal Type
Single-Ended
Voltage Reference
External|Internal
Polarity of Input Voltage
Bipolar
Voltage Supply Source
Analog and Digital
Input Voltage
±5V/±10V
Typical Power Dissipation (mW)
100
Maximum Power Dissipation (mW)
142
Integral Nonlinearity Error
±0.5LSB
Full Scale Error
±9LSB
Signal to Noise Ratio
85.5dB(Typ)
No Missing Codes (bit)
14
Sample and Hold
Yes
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
1.4
Package Width
10
Package Length
10
PCB changed
64
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
64
Lead Shape
Gull-wing

