Arrow Electronic Components Online
AD7606C18BSTZRL|ADI|simage
AD7606C18BSTZRL|ADI|limage
Analog to Digital Converters - ADCs

AD7606C-18BSTZ-RL

8-Channel Octal ADC SAR 1Msps 18-bit Parallel/Serial (3-Wire, SPI) 64-Pin LQFP T/R

Analog Devices
Datasheets 

AD7606C-18: 8-Channel DAS with 18-bit 1MSPS Bipolar Input Simultaneous Sampling ADC

Industrial and Instrumentation customers are looking for high channel count ADCs that offer increased measurement accuracy, wider bandwidth and higher integration than existing products used in multichannel DAQ systems.

8-Channel DAS with 18-Bit 1MSPS ADC for measurement accuracy and higher integration
●  Input bandwidth mode extendable over 200 kHz
●  Increased flexibility with 22 input modes
●  Built-in diagnostics for improved system level reliability

Key Features and Benefits

●  1 MSPS conversion rate at 18-bit resolution and wide bandwidth mode improves system accuracy and allows the user to acquire higher bandwidth input signals ●  Pin to Pin backwards PCB compatibility for AD7606 with optional write feature for new designs ●  Built in diagnostics Improves system level reliability

Applications

●  Energy: Protective Relays, HV DAQ, Current Transformer, Voltage Transformer
●  Instrumentation: ATE, Pin-Electronics, DPS
●  Industrial Automation: Current Sensing, Current Transformer, Motor Drives

Evaluation Board

The AD7606C-18 can be evaluated with the EVAL-AD7606C18FMCZ

Featured Products

AD7606C-18BSTZ
AD7606C-18BSTZ-RL
EVAL-AD7606C18FMCZ

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    SAR
  • Resolution
    18bit
  • Number of ADCs
    8
  • Number of Input Channels
    8
  • Sampling Rate
    1Msps
  • Interface Type
    Parallel|Serial (3-Wire, SPI)
  • Input Type
    Voltage
  • Input Signal Type
    Single-Ended|Differential
  • Voltage Reference
    Internal|External
  • Polarity of Input Voltage
    Unipolar|Bipolar
  • Voltage Supply Source
    Single
  • Input Voltage
    5V/10V/12.5V|±2.5V/±5V/±6.25V/±10V/±12.5V/±20V
  • Maximum Supply Current
    50
  • Typical Power Dissipation (mW)
    245
  • Maximum Power Dissipation (mW)
    272
  • Integral Nonlinearity Error
    ±7LSB
  • Full Scale Error
    ±140LSB
  • Signal to Noise Ratio
    102dB(Typ)
  • No Missing Codes (bit)
    18
  • Sample and Hold
    Yes
  • Single-Ended Input
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    10
  • Package Length
    10
  • PCB changed
    64
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    64
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources