Analog to Digital Converters - ADCs
AD7581LNZ
8-Channel Single ADC SAR 1.88ksps 8-bit Parallel 28-Pin PDIP W Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
SAR
Resolution
8bit
Number of ADCs
1
Number of Input Channels
8
Sampling Rate
1.88ksps
Interface Type
Parallel
Input Type
Voltage
Input Signal Type
Single-Ended
Voltage Reference
External
Polarity of Input Voltage
Unipolar|Bipolar
Voltage Supply Source
Single
Input Voltage
10V|±5V
Maximum Power Dissipation (mW)
8
Integral Nonlinearity Error
±0.5LSB
Full Scale Error
±2LSB
Sample and Hold
No
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Supplier Temperature Grade
Commercial
Mounting
Through Hole
Package Height
4.95(Max)
Package Width
14.73(Max)
Package Length
39.75(Max)
PCB changed
28
Standard Package Name
DIP
Supplier Package
PDIP W
Pin Count
28
Lead Shape
Through Hole
We don't have prices now, please check later.
Order Quantity

