Arrow Electronic Components Online
AD7564BRSZREEL|ADI|simage
AD7564BRSZREEL|ADI|limage
Digital to Analog Converters - DACs

AD7564BRSZ-REEL

DAC 4-CH R-2R 12-bit 28-Pin SSOP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.40
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Process Technology
    LC2MOS
  • Architecture
    R-2R
  • Resolution
    12bit
  • Conversion Rate
    1.8Msps
  • Number of DAC Channels
    4
  • Number of Outputs per Chip
    4
  • Maximum Settling Time (us)
    0.55(Typ)
  • Interface Type
    Serial
  • Output Type
    Current
  • Voltage Reference
    External
  • Minimum Single Supply Voltage (V)
    4.75
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    900
  • Integral Nonlinearity Error
    ±0.5LSB
  • Full Scale Error
    ±5LSB
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Commercial
  • Mounting
    Surface Mount
  • Package Height
    1.75
  • Package Width
    5.3
  • Package Length
    10.2
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    SSOP
  • Pin Count
    28
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources