Digital to Analog Converters - DACs
AD7537LNZ
DAC 2-CH R-2R/Current Steering 12-bit 24-Pin PDIP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.40
Automotive
No
PPAP
No
Converter Type
General Purpose
Process Technology
LC2MOS
Architecture
R-2R|Current Steering
Resolution
12bit
Conversion Rate
667ksps
Number of DAC Channels
2
Number of Outputs per Chip
2
Maximum Settling Time (us)
1.5
Interface Type
Parallel
Output Type
Current
Voltage Reference
External
Minimum Single Supply Voltage (V)
10.8
Power Supply Type
Single
Maximum Power Dissipation (mW)
450
Integral Nonlinearity Error
±0.5LSB
Full Scale Error
±1LSB
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Supplier Temperature Grade
Commercial
Mounting
Through Hole
Package Height
3.3(Max)
Package Width
6.61
Package Length
31.19(Max)
PCB changed
24
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
24
Lead Shape
Through Hole

