Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.40
Automotive
No
PPAP
No
Converter Type
General Purpose
Process Technology
CMOS
Architecture
R-2R
Resolution
8bit
Conversion Rate
5.6Msps
Number of DAC Channels
2
Number of Outputs per Chip
2
Maximum Settling Time (us)
0.4
Interface Type
Parallel
Output Type
Current
Voltage Reference
External
Minimum Single Supply Voltage (V)
5
Power Supply Type
Single
Maximum Power Dissipation (mW)
450
Integral Nonlinearity Error
±0.5LSB
Full Scale Error
±3LSB
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Supplier Temperature Grade
Commercial
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.6(Max)
Package Length
13(Max)
PCB changed
20
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
20
Lead Shape
Gull-wing

