Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.40
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
R-2R
Resolution
8bit
Conversion Rate
4Msps
Number of DAC Channels
1
Number of Outputs per Chip
1
Maximum Settling Time (us)
0.5
Interface Type
Parallel
Output Type
Current
Voltage Reference
External
Minimum Single Supply Voltage (V)
5
Power Supply Type
Single
Maximum Power Dissipation (mW)
450
Integral Nonlinearity Error
±0.5LSB
Full Scale Error
±3.5LSB
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Supplier Temperature Grade
Commercial
Mounting
Through Hole
Package Height
3.3
Package Width
6.35
Package Length
19.18
PCB changed
16
Standard Package Name
DIP
Supplier Package
PDIP N
Pin Count
16
Lead Shape
Through Hole
Order Quantity

