Data Acquisition Systems
AD74416HBCPZ
Data Acquisition System Single ADC Quad DAC 24bit 64-Pin LFCSP EP
Analog DevicesAD74416H: Quad-Channel, Software Configurable Input and Output with HART Modem
Software Configurable I/O with HART Modem
Overview: It is a quad-channel, software configurable, input and output device for industrial control applications. The AD74416H provides a wide range of use cases integrated on a single chip.
Key Features & Benefits
- Seamless configuration enabling scalability of modules, any function to any pin, any time
- Integrated HART - Reduces Cost and Board space, simplifies communication, streamlined architecture
- Adaptive power switching feature reducing power dissipation by 40% resulting in diminished need for derating in high channel density solution.
Applicable Markets
- Industrial Automation Technology: Integrated HART, Scalable, Platform, Diagnostics
- Data Center: Modular, Platform, reconfigurable
- Intelligent Buildings: Simplified wiring
- General Purpose: ADCs, DACs
| Evaluation Board |
| EV-AD74416H-ARDZ |
Product Technical Specifications
RoHS EU
Compliant
ECCN (USA)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Konvertertyp
ADC|DAC
Auflösung (bit)
24
Datenrate (Msps)
0.0192
Spannungsversorgungsart
Dual
Anzahl der A/D-W
1
Anzahl von D/A-Ws
4
Digitalschnittstellenart
Serial (4-Wire, SPI, QSPI, Microwire)
Max. Einschwingzeit (us)
60000(Typ)
Ausgangsspannungsbereich (V)
0 to 12|-12 to 12
Mindest-Doppelversorgungsspannung (V)
-2.5/4.5/6
Typische Doppelversorgungsspannung (V)
-15/5/14.5|-15/5/24
Max. Doppelversorgungsspannung (V)
-18/5.5/28.8
Integraler Nichtlinearitätsfehler
±14LSB
Mindestbetriebstemperatur (°C)
-40
Max. Betriebstemperatur (°C)
105
Vollausschlagfehler
±0.2%FSR
Befestigung
Surface Mount
Verpackungshöhe
0.73
Verpackungsbreite
9
Verpackungslänge
9
Leiterplatte geändert
64
Lieferantenverpackung
LFCSP EP
Stiftanzahl
64
Order Quantity

