Arrow Electronic Components Online
AD74413RBCPZ|ADI|originalImage
AD74413RBCPZ|ADI|simage
Data Acquisition Systems

AD74413RBCPZ

Data Acquisition System Single ADC Quad DAC 16bit 64-Pin LFCSP EP Tray

Analog Devices
Datasheets 

The AD74412R from Analog Devices is a quad-channel software configurable input/output solution for building and process control applications.

The AD74412R contains functionality for analog output, analog input, digital input, and resistance temperature detector (RTD) measurements integrated into a single chip solution with an interface compatible with the serial port interface (SPI).

The device features a 16-bit, Σ-∆ analog-to-digital converter (ADC) and four configurable, 13-bit digital-to-analog converters (DACs) to provide four configurable input/output channels and a suite of diagnostic functions.

There are several modes related to the AD74412R. These modes are voltage output, current output, voltage input, externally powered current input, loop powered current input, external RTD measurement, digital input logic, and loop powered digital input.

The AD74412R contains a high accuracy 2.5 V internal reference to drive the DACs and the ADC.

Product Highlights

  1. Quad-Channel, Software Configurable Channels.

  2. Built In Diagnostics and Alert Features.

  3. Robust Architecture. Surge tested to ±1 kV, per the IEC61000-4-5 standard, on the input/output terminals with unshielded cables.

Applications

  • • Building control systems

  • • Process control

  • • Industrial automation

Features and Benefits

  • • Quad-channel software configurable input/output circuit

  • • Screw terminals protected to ±40 V

  • • Line protectors to block power from the screw terminals to supplies

  • • Six configurable modes

    • • Voltage input

    • • Current input

    • • Voltage output

    • • Current output

    • • Digital input

    • • RTD measurement

  • • Internal 16-bit, Σ-∆ADC with optional 50 Hz and 60 Hz rejection

  • • 13-bit monotonic DACs

  • • Charge pump for true zero voltage output

  • • Internal temperature sensor, 5°C accuracy

  • • On-chip diagnostics including open circuit and short-circuit detection

  • • Robust architecture

  • • SPI

  • • Temperature range: −40°C to +85°C

  • • 64-lead LFCSP

Block Diagrams and Tables

Related Evaluation Board

EV-AD74412RSDZ

VIEW ALL RELATED PARTS

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    AD74413RBCPZ
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    ADC|DAC
  • Resolution (bit)
    16
  • Data Rate (Msps)
    0.02
  • Power Supply Type
    Analog and Digital
  • Number of ADCs
    1
  • Number of DACs
    4
  • Interface Type
    Serial (4-Wire, SPI, QSPI, Microwire)
  • Maximum Settling Time (us)
    230(Typ)
  • Output Voltage Range (V)
    0 to 11
  • Minimum Single Supply Voltage (V)
    14
  • Typical Single Supply Voltage (V)
    24
  • Maximum Single Supply Voltage (V)
    28.8
  • Integral Nonlinearity Error
    ±10LSB
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tray
  • Full Scale Error
    ±0.3%FSR
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    9
  • Package Length
    9
  • PCB changed
    64
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    64

Documentation and Resources

Datasheets
Design resources