Arrow Electronic Components Online
AD74412RBCPZREEL|ADI|limage
AD74412RBCPZREEL|ADI|originalImage
Data Acquisition Systems

AD74412RBCPZ-REEL

Data Acquisition System Single ADC Quad DAC 16bit 64-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    ADC|DAC
  • Resolution (bit)
    16
  • Data Rate (Msps)
    0.005
  • Power Supply Type
    Analog and Digital
  • Number of ADCs
    1
  • Number of DACs
    4
  • Interface Type
    Serial (4-Wire, SPI, QSPI, Microwire)
  • Maximum Settling Time (us)
    230(Typ)
  • Output Voltage Range (V)
    0 to 11
  • Minimum Single Supply Voltage (V)
    14
  • Typical Single Supply Voltage (V)
    24
  • Maximum Single Supply Voltage (V)
    26.4
  • Integral Nonlinearity Error
    ±5LSB
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Full Scale Error
    ±0.4%FSR
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    9
  • Package Length
    9
  • PCB changed
    64
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    64
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources