Temperature and Humidity Sensors
AD7416ARMZ
Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin MSOP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
No
Module/IC Classification
IC
Resolution (bit)
10
Accuracy
±2°C
Interface Type
Serial (2-Wire, I2C)
Output Type
Digital
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
5|3.3
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (uA)
1000
Maximum Power Dissipation (mW)
450
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
0.85
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
8
Lead Shape
Gull-wing

